Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT25011 NA002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F2399
Product RangeFIT TFT 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,944.820 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,944.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT25011 NA002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F2399
Product RangeFIT TFT 250 Series
Technical Datasheet
Sleeving / Tubing Type-
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter2.41mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT TFT 250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
-
Sleeving Colour
Natural
Length - Metric
152.4m
Product Range
FIT TFT 250 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
2.41mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
