Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.650 |
| 50+ | $20.240 |
| 100+ | $19.820 |
| 250+ | $19.410 |
| 500+ | $19.000 |
Price for:Each
Minimum: 5
Multiple: 5
$103.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No106-002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK1613
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric57mm
External Width - Metric94mm
External Depth - Metric65mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial2.24"
External Width - Imperial3.7"
External Depth - Imperial2.56"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57mm
External Depth - Metric
65mm
Body Color
Grey, Transparent
External Height - Imperial
2.24"
External Depth - Imperial
2.56"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
94mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
3.7"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

