Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2+ | $65.790 |
| 6+ | $64.470 |
| 10+ | $63.160 |
| 26+ | $61.840 |
| 50+ | $60.520 |
| 100+ | $59.210 |
| 250+ | $57.890 |
Price for:Each
Minimum: 2
Multiple: 2
$131.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No106-007Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK1618
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric90mm
External Width - Metric182mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial3.54"
External Width - Imperial7.17"
External Depth - Imperial7.09"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
180mm
Body Color
Grey, Transparent
External Height - Imperial
3.54"
External Depth - Imperial
7.09"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
182mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
7.17"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

