Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.540 |
| 5+ | $258.070 |
| 10+ | $249.830 |
| 25+ | $244.840 |
| 50+ | $239.840 |
Price for:Each
Minimum: 1
Multiple: 1
$274.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No106-512Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK1639
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric165mm
External Width - Metric360mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial6.5"
External Width - Imperial14.2"
External Depth - Imperial10"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
165mm
External Depth - Metric
254mm
Body Color
Grey, Transparent
External Height - Imperial
6.5"
External Depth - Imperial
10"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
360mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
14.2"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

