Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3+ | $36.310 |
| 6+ | $31.770 |
| 12+ | $26.330 |
| 27+ | $23.600 |
| 51+ | $21.780 |
| 102+ | $20.330 |
| 252+ | $19.240 |
| 5001+ | $18.520 |
Price for:Each
Minimum: 3
Multiple: 3
$108.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No111-004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK1710
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric66mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial2.6"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
110mm
Body Color
Grey, Transparent
External Height - Imperial
2.6"
External Depth - Imperial
4.33"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
4.33"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

