Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.530 |
| 5+ | $46.580 |
| 10+ | $45.620 |
| 25+ | $44.670 |
| 50+ | $43.720 |
| 100+ | $42.770 |
| 250+ | $41.820 |
| 5000+ | $40.870 |
Price for:Each
Minimum: 1
Multiple: 1
$47.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No201-006-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK5323
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric55mm
External Width - Metric82mm
External Depth - Metric162mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial2.17"
External Width - Imperial3.23"
External Depth - Imperial6.38"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
162mm
Body Color
Grey, Transparent
External Height - Imperial
2.17"
External Depth - Imperial
6.38"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
82mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
3.23"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

