Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.080 |
| 5+ | $33.400 |
| 10+ | $32.720 |
| 25+ | $32.040 |
| 50+ | $31.350 |
| 100+ | $30.670 |
| 250+ | $29.990 |
| 5000+ | $29.310 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No326-990Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK7897
Product RangeHP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric70mm
External Width - Metric149mm
External Depth - Metric199mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial5.87"
External Depth - Imperial7.83"
Product RangeHP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
70mm
External Depth - Metric
199mm
Body Color
Gray
External Height - Imperial
2.76"
External Depth - Imperial
7.83"
SVHC
To Be Advised
Enclosure Material
Polypropylene (PP)
External Width - Metric
149mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
5.87"
Product Range
HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

