Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No3PLBR3L-110Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK7000
Product Range3PLB Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.630 |
| 5+ | $25.120 |
| 10+ | $24.610 |
| 25+ | $24.100 |
| 50+ | $23.590 |
| 100+ | $23.080 |
| 250+ | $22.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No3PLBR3L-110Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK7000
Product Range3PLB Series
Technical Datasheet
LED ColorGreen
Operating Voltage110VAC
Mounting Hole Dia22mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP65
Product Range3PLB Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
100mcd
Product Range
3PLB Series
Operating Voltage
110VAC
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
