Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No4004G10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK0266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.060 |
| 5+ | $73.900 |
| 10+ | $72.720 |
| 25+ | $70.470 |
| 50+ | $68.340 |
| 100+ | $65.330 |
| 250+ | $64.210 |
Price for:Each
Minimum: 1
Multiple: 1
$75.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No4004G10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK0266
Technical Datasheet
Enclosure MaterialThermoplastic
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorBlack, Yellow
External Height - Metric52mm
External Width - Metric73mm
External Depth - Metric193mm
IP RatingIP65
NEMA RatingNEMA 4X, 12
External Height - Imperial2.05"
External Width - Imperial2.87"
External Depth - Imperial7.59"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Thermoplastic
Cutout Diameter
22mm
External Height - Metric
52mm
External Depth - Metric
193mm
NEMA Rating
NEMA 4X, 12
External Width - Imperial
2.87"
Product Range
-
No. of Switch Holes
4Holes
Cover / Base Color
Black, Yellow
External Width - Metric
73mm
IP Rating
IP65
External Height - Imperial
2.05"
External Depth - Imperial
7.59"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
