Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $743.750 |
| 5+ | $728.870 |
| 10+ | $714.000 |
| 25+ | $699.120 |
| 50+ | $684.260 |
Price for:Each
Minimum: 1
Multiple: 1
$743.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No733-742Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96AK9092
Product RangeAK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric155mm
External Width - Metric315mm
External Depth - Metric750mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial6.1"
External Width - Imperial12.4"
External Depth - Imperial29.5"
Product RangeAK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
155mm
External Depth - Metric
750mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
29.5"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
315mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
12.4"
Product Range
AK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

