Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $593.770 |
| 5+ | $519.550 |
| 10+ | $430.490 |
| 25+ | $385.960 |
| 50+ | $356.260 |
Price for:Each
Minimum: 1
Multiple: 1
$593.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No736-428Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96AK9113
Product RangeAK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric142mm
External Width - Metric300mm
External Depth - Metric450mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial5.59"
External Width - Imperial11.81"
External Depth - Imperial17.72"
Product RangeAK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142mm
External Depth - Metric
450mm
Body Color
Gray
External Height - Imperial
5.59"
External Depth - Imperial
17.72"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
AK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

