Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.150 |
| 50+ | $3.690 |
| 100+ | $3.310 |
| 250+ | $3.020 |
| 500+ | $2.770 |
| 1000+ | $2.560 |
| 2500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoLP41Copy
Newark Part No.96AK5652
Technical Datasheet
For Use WithAltech 30mm Emergency Stop Switches
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 30mm Emergency Stop Switches
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
