
Need more?
| Quantity | Price |
|---|---|
| 1+ | $617.060 |
Product Information
Product Overview
The AMD Kria™ KD240 Drives Starter Kit is a K24 SOM-based development platform that targets motor control and DSP applications. It enables embedded software and control systems developers without FPGA expertise to develop multiple target applications, such as robotics drives/actuators, industrial motors, industrial Ethernet gateways/sensors, EV charging stations, medical equipment, and aerial systems. The drives starter kit is focused on ease of use and is supported through a variety of pre-built accelerated applications available from the Kria Apps Store. Developers benefit with greater flexibility from Ubuntu support and PYNQ-based development flows on a competitively FPGA-based platform. The integrated combination of HW and SW provides a quick out-of-box experience for developers that can be leveraged for product design.
- 1x 3-phase inverter and quadrature encoder and brake control, torque sensor interface
- 3x 1Gb Ethernet (1x PS, 2x PL TSN-enabled Ethernet) and CAN, RS-485, USB 3.0, 2.0 connectivity
- Extendable for a wide range of compatible sensors
- Access to Pmod ecosystem
- Low-cost FPGA-based motor control kit offering simplified workflows for design exploration
- Ease of use and accessible
- SOM + carrier card + passive thermal solution form factor
- 2GB (2 ch x 256Mb x 16bit/channel) LPDDR4 memory and 512Mb QSPI primary boot memory
- MicroSD card secondary boot memory
- Ready for motor control and DSP application development
Contents
AMD Kria™ KD240 Drives Starter Kit power supply & adapter, Ethernet cable, USB-A to micro-B Cable, MicroSD card and MicroSD to SD adapter, Getting started guide, Developer sticker.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5F
Kria K24 System-on-Module XCK24-UBVA530-2LV-C With Encryption Enabled
No SVHC (15-Jan-2018)
32bit
ARM
XCK24-UBVA530-2LV-C
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
