Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMERICAN BEAUTY TOOLS |
|---|---|
| Manufacturer Part No | 3138-150Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 21M3082 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMERICAN BEAUTY TOOLS |
|---|---|
| Manufacturer Part No | 3138-150Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 21M3082 |
| Technical Datasheet | |
| Output Power | 150W |
| Heat Temperature Max | - |
| Supply Voltage | - |
| Product Range | - |
| Plug Type | US |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
American Beauty heavy-duty irons are ideal for heavy soldering jobs and production-line environments. Created by compression winding a special Ni-Chrome heating alloy onto a steel spool, all elements demonstrate an unsurpassed heat capacity and outstanding durability. Protective casings cut from a single block of steel are strengthened with multiple heat treatments and precisionbrazed for optimal strength and efficiency.
- Ni-chrome compression wound heating elements
- Paragon iron-clad lead-free soldering iron tips
- Plug-style tip design
- Hardwood handle
- Modular construction
Applications
Maintenance & Repair
Technical Specifications
| Output Power | 150W |
|---|---|
| Supply Voltage | - |
| Plug Type | US |
| Heat Temperature Max | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
