Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.450 |
Price for:Each
Minimum: 1
Multiple: 1
$29.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No43CCopy
Newark Part No.32F1387
Technical Datasheet
Tip / Nozzle Width0.375"
Tip / Nozzle StyleChisel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Every Paragon soldering tip starts with a solid core of Tellurium Copper. This alloy combines the characteristics of high thermal conductivity with corrosion resistance required for effective soldering. All tips then undergo a multitude of processes that include iron cladding, nickel plating, chrome coating and pre-tinning. The end result is a soldering tip that provides optimal performance over a long life span.
- Iron clad
- Lead free
- Plug-style tip design
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.375"
For Use With
American Beauty 3138X, 3138 Watt Heavy-Duty Soldering iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
