Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETEK LAND
Manufacturer Part NoVIRALERT 3 LITECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AH9404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,811.890 |
| 3+ | $7,607.210 |
| 5+ | $7,470.750 |
| 10+ | $7,334.310 |
| 25+ | $7,095.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7,811.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK LAND
Manufacturer Part NoVIRALERT 3 LITECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AH9404
Technical Datasheet
Temperature Min30°C
Temperature Max45°C
IR Resolution80 x 64
Thermal Sensitivity (NETD)-
Field of View (H X V)39° x 31°
IR Focus Distance Min300mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Min
30°C
IR Resolution
80 x 64
Field of View (H X V)
39° x 31°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
45°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
300mm
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
