Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-103653-5Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.78X5504
Product RangeAMPMODU MTE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.410 |
| 25+ | $4.200 |
| 50+ | $3.830 |
| 100+ | $3.490 |
| 500+ | $3.100 |
| 1000+ | $2.840 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-103653-5Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.78X5504
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
16Positions
For Use With
AMPMODU MTE Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-103653-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
