Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1375820-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09H4703
Product RangeCST-100 II Series
Your Part Number
3,699 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.929 |
| 25+ | $0.888 |
| 50+ | $0.866 |
| 100+ | $0.844 |
| 500+ | $0.770 |
| 1000+ | $0.753 |
| 2500+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1375820-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09H4703
Product RangeCST-100 II Series
Technical Datasheet
Product RangeCST-100 II Series
No. of Positions16Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-1375820-6
1 Product Found
Technical Specifications
Product Range
CST-100 II Series
No. of Positions
16Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
