Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-177648-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01H9579
Product RangeDynamic D-3100S Series
Your Part Number
1,545 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.800 |
| 25+ | $1.520 |
| 50+ | $1.460 |
| 100+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-177648-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01H9579
Product RangeDynamic D-3100S Series
Technical Datasheet
Product RangeDynamic D-3100S Series
No. of Positions3Positions
Pitch Spacing3.81mm
For Use WithD-3100S Dynamic Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-177648-3 is a 3-way 1-row black free hanging Wire-to-wire Tab Housing made of polyester GF. It is ideal for use with DYNAMIC series receptacle housing.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100S Series
No. of Positions
3Positions
For Use With
D-3100S Dynamic Series Connectors
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-177648-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
