Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95W9363
Product RangeDynamic D-3000
Your Part Number
1,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 100+ | $1.010 |
| 500+ | $0.840 |
| 1000+ | $0.747 |
| 2500+ | $0.716 |
| 5000+ | $0.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95W9363
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
No. of Positions5Positions
Pitch Spacing3.81mm
For Use WithD-3100S Dynamic Series Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000
No. of Positions
5Positions
For Use With
D-3100S Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-178288-5
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
