Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-34070-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58R2745
Product RangePLASTI-GRIP Series
Your Part Number
948 In Stock
7,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.899 |
| 25+ | $0.852 |
| 50+ | $0.791 |
| 100+ | $0.753 |
| 500+ | $0.705 |
| 1000+ | $0.648 |
| 5000+ | $0.589 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-34070-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58R2745
Product RangePLASTI-GRIP Series
Technical Datasheet
Insulator ColourRed
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Insulator MaterialVinyl
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
SVHC
No SVHC (14-Jun-2023)
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
