Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640517-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95M0468
Product RangeMR
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.090 |
| 25+ | $3.010 |
| 50+ | $2.940 |
| 100+ | $2.420 |
| 500+ | $2.190 |
| 1000+ | $1.940 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640517-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95M0468
Product RangeMR
Technical Datasheet
Product RangeMR
No. of Positions2Positions
Pitch Spacing4.19mm
For Use WithMiniature Rectangular Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
MR
No. of Positions
2Positions
For Use With
Miniature Rectangular Connectors
Gender
Plug
Pitch Spacing
4.19mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 1-640517-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
