Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640643-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51F1483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.231 |
| 2500+ | $0.221 |
| 5000+ | $0.210 |
Price for:Each
Minimum: 1000
Multiple: 1000
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640643-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51F1483
Technical Datasheet
Accessory TypeDust Cover
No. of Positions11Positions
For Use WithAMP MTA-156 Series IDC Connectors
Strain Relief MaterialPET (Polyester)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Dust Cover
For Use With
AMP MTA-156 Series IDC Connectors
Product Range
-
No. of Positions
11Positions
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-640643-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
