Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66098-9Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AH0526
Cut Tape68AH0526
Product RangeMultimate III+ Series
Your Part Number
6,247 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.989 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 25+ | $0.791 |
| 100+ | $0.716 |
| 250+ | $0.672 |
| 500+ | $0.638 |
| 1000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66098-9Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AH0526
Cut Tape68AH0526
Product RangeMultimate III+ Series
Technical Datasheet
Product RangeMultimate III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min14AWG
For Use WithAMP M Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP M Series Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
