Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770170-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52K4286
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $0.996 |
Price for:Each
Minimum: 3200
Multiple: 3200
$3,187.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770170-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52K4286
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-770170-0 is a 3-position 1-row white Plug with tin-plated contacts and made of nylon-GF. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
- 30 to 16AWG Wire range
Applications
Automotive, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
3Contacts
Product Range
Mini Universal MATE-N-LOK Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 1-770170-0
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
