Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794953-6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10H3823
Product RangeVAL-U-LOK Series Connector System
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 10+ | $0.579 |
| 25+ | $0.541 |
| 100+ | $0.504 |
| 500+ | $0.423 |
| 1000+ | $0.377 |
| 2500+ | $0.362 |
| 5000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794953-6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10H3823
Product RangeVAL-U-LOK Series Connector System
Technical Datasheet
Product RangeVAL-U-LOK Series Connector System
No. of Positions16Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK Series Connector System
No. of Positions
16Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-794953-6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
