Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-925017-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R3904
Product RangeFASTON 250
Your Part Number
37,102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.145 |
| 500+ | $0.131 |
| 1000+ | $0.112 |
| 2500+ | $0.107 |
| 5000+ | $0.103 |
Price for:Each
Minimum: 100
Multiple: 100
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-925017-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R3904
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
GenderSocket
No. of Positions1Positions
Pitch Spacing-
For Use WithFASTON Crimp Terminals
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FASTON 250
No. of Positions
1Positions
For Use With
FASTON Crimp Terminals
Gender
Socket
Pitch Spacing
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
