Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967325-3Copy
Newark Part No.26H7976
Product Range2.5mm System Series
Your Part Number
310 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.660 |
| 25+ | $4.230 |
| 50+ | $4.150 |
| 100+ | $4.060 |
| 500+ | $3.510 |
| 1000+ | $3.310 |
| 2500+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967325-3Copy
Newark Part No.26H7976
Product Range2.5mm System Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range2.5mm System Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Product Range
2.5mm System Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for 1-967325-3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
