Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967402-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2485
Product Range2.5mm System Series
Your Part Number
12,784 In Stock
5,850 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $3.860 |
| 25+ | $3.590 |
| 50+ | $3.420 |
| 100+ | $3.240 |
| 250+ | $3.040 |
| 500+ | $2.750 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967402-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2485
Product Range2.5mm System Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range2.5mm System Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967402-1 is a 4-position 2-row male panel-mount Circular Connector with pin type contacts and black glass-filled PBT body.
- 48VDC Operating voltage
- IP67/IP69K Protection rating
- UL94-HB Flammability rating
Applications
Automotive, Logistics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Product Range
2.5mm System Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for 1-967402-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
