Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967402-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2487
Product Range2.5mm System Series
Your Part Number
653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.460 |
| 25+ | $4.020 |
| 50+ | $3.930 |
| 100+ | $3.850 |
| 250+ | $3.490 |
| 500+ | $3.270 |
| 2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967402-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2487
Product Range2.5mm System Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range2.5mm System Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967402-3 is a 2-position black Pin Housing made of glass-filled 20 PBT. The Ø2.5mm connector system offers pin housing with capability for waterproofing and resistance to conditions of extreme vibration. The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contacts system.
- High reliability status supported for long term use
- High vibration level supported
- Integrated secondary locking device delivered in pre-locked position
- Wire-to-wire sealed and unsealed connectors (SWS)
- Wire-to-board sealed and unsealed connectors (SWS)
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Product Range
2.5mm System Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Alternatives for 1-967402-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
