Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967584-3Copy
Newark Part No.48W7238
Product RangeMQS
Your Part Number
710 In Stock
Need more?
36 Delivery in 1-3 Business Days(US stock)
674 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.300 |
| 25+ | $4.800 |
| 50+ | $4.700 |
| 100+ | $4.600 |
| 500+ | $4.170 |
| 1000+ | $4.170 |
| 2500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967584-3Copy
Newark Part No.48W7238
Product RangeMQS
Technical Datasheet
Product RangeMQS
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithAMP MQS Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967584-3 is a 4-position 2-row black polarized Sealed Housing made of GF PBT. It is suitable for use with male terminals and wire-to-wire connector system.
- 24VDC Operating voltage
- 180° Cable exit angle
- IP69K Protection
Technical Specifications
Product Range
MQS
No. of Positions
4Positions
For Use With
AMP MQS Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
