Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967590-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel17R2468
Cut Tape65AC5743
Product RangeMCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.960 | $2,960.00 |
| Total Price | $2,960.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.200 |
| 2000+ | $2.170 |
| 3000+ | $2.130 |
| 5000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967590-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel17R2468
Cut Tape65AC5743
Product RangeMCP Series
Technical Datasheet
Product RangeMCP Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max7AWG
Wire Size AWG Min8AWG
For Use WithAMP MCP Series Receptacle Housings
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP Series
Contact Termination Type
Crimp
Wire Size AWG Min
8AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
7AWG
For Use With
AMP MCP Series Receptacle Housings
Contact Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
