Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74T0415
Product RangeJPT
Your Part Number
5,510 In Stock
11 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.950 |
| 25+ | $1.890 |
| 50+ | $1.850 |
| 100+ | $1.520 |
| 500+ | $1.370 |
| 1000+ | $1.210 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74T0415
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions18Positions
For Use WithAMP Junior Power Timer Series Socket Contacts
Pitch Spacing5mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating28V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967624-1 is a 18-position 3-row grey Receptacle Housing for female terminals with PBT-GF construction and used with JPT socket contacts. The connector used for wire to wire connection.
- Polarized
Applications
Industrial
Technical Specifications
Product Range
JPT
No. of Positions
18Positions
Pitch Spacing
5mm
IP Rating
-
Voltage Rating
28V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
30A
Technical Docs (3)
Alternatives for 1-967624-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
