Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103653-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92F1218
Product RangeMTE
Your Part Number
1,077 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.130 |
| 25+ | $0.906 |
| 50+ | $0.888 |
| 100+ | $0.859 |
| 500+ | $0.852 |
| 1000+ | $0.835 |
| 2500+ | $0.817 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103653-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92F1218
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithMTE Headers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 103653-2 is a 3-position 1-row Plug Housing with pin type phosphor bronze contacts, detent latching mating connector lock and latch mating alignment. The Mod IV series IDC/crimp housing is made from black thermoplastic. It is suitable for use with the header.
- 600VAC RMS Dielectric withstanding voltage
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Product Range
MTE
No. of Positions
3Positions
For Use With
MTE Headers
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 103653-2
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
