Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103653-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23T1672
Product RangeMTE
Your Part Number
3,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 25+ | $1.270 |
| 100+ | $1.180 |
| 500+ | $0.978 |
| 1000+ | $0.869 |
| 2500+ | $0.833 |
| 5000+ | $0.793 |
Price for:Each
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103653-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23T1672
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
No. of Positions
5Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 103653-4
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
