Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40Y2885
Product RangeMTE
Your Part Number
1,463 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.360 |
| 25+ | $1.330 |
| 50+ | $1.290 |
| 100+ | $1.060 |
| 500+ | $0.958 |
| 1000+ | $0.846 |
| 2500+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40Y2885
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions7Positions
Pitch Spacing2.54mm
For Use WithMTE Crimp Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
No. of Positions
7Positions
For Use With
MTE Crimp Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
2.54mm
RoHS Phthalates Compliant
To Be Advised
Technical Docs (3)
Alternatives for 104257-6
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
