Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104503-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81C9135
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.490 |
Price for:Each
Minimum: 10000
Multiple: 1
$14,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104503-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81C9135
Product RangeAMPMODU MTE Series
Technical Datasheet
Pitch Spacing2.54mm
Product RangeAMPMODU MTE Series
For Use WithMTE Headers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Gender
Plug
Product Range
AMPMODU MTE Series
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
For Use With
MTE Headers
Alternatives for 104503-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
