Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1055868-1Copy
Newark Part No.10H7210
Product RangeTe Connectivity / Amp 105
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1055868-1Copy
Newark Part No.10H7210
Product RangeTe Connectivity / Amp 105
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric14.3mm
Drive Size - Imperial9/16"
Overall Length177mm
Product RangeTe Connectivity / Amp 105
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 1055868-1 is a 9/16-inch Torque Wrench with hex nut design suitable for TNC type connectors.
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
9/16"
Product Range
Te Connectivity / Amp 105
Torque Range ft-lb
-
Drive Size - Metric
14.3mm
Overall Length
177mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
