Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120953-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M0501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 945+ | $9.930 |
Price for:Each
Minimum: 945
Multiple: 945
$9,383.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No120953-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M0501
Technical Datasheet
Product Range-
No. of Contacts7Contacts
Connector TypeHard Metric (HM)
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing3mm
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Connector Type
Hard Metric (HM)
Pitch Spacing
3mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
7Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
