Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218408-3
Newark Part No.10H9987
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,RCPT,RTANG,109,3
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $79.180 |
| 5+ | $75.830 |
| 10+ | $73.950 |
| 25+ | $70.590 |
| 50+ | $65.360 |
| 100+ | $62.750 |
| 250+ | $61.260 |
Price for:Each
Minimum: 1
Multiple: 1
$79.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218408-3
Newark Part No.10H9987
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,RCPT,RTANG,109,3
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Alternatives for 1218408-3
1 Product Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass, Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability