Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318095-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9758
Product RangeDynamic D-3500D
Your Part Number
1,619 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.240 |
| 25+ | $2.090 |
| 50+ | $1.990 |
| 100+ | $1.850 |
| 250+ | $1.780 |
| 500+ | $1.750 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318095-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9758
Product RangeDynamic D-3500D
Technical Datasheet
Product RangeDynamic D-3500D
No. of Positions6Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3500D Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3500D
No. of Positions
6Positions
For Use With
Dynamic D-3500D Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1318095-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
