Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375819-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35X2642
Product RangeCST-100 II
Your Part Number
137,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5500+ | $0.052 |
| 11000+ | $0.050 |
| 22000+ | $0.043 |
| 33000+ | $0.042 |
| 55000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 5500
Multiple: 5500
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375819-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35X2642
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithCST-100 II Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CST-100 II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
22AWG
For Use With
CST-100 II Housings
Contact Material
Phosphor Bronze
Alternatives for 1375819-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
