Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-4.Copy
Newark Part No.28AC7078
Product RangeCST-100 II Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 25+ | $0.351 |
| 50+ | $0.322 |
| 100+ | $0.300 |
| 500+ | $0.270 |
| 1000+ | $0.254 |
| 5000+ | $0.249 |
| 10000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-4.Copy
Newark Part No.28AC7078
Product RangeCST-100 II Series
Technical Datasheet
Product RangeCST-100 II Series
No. of Positions4Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1375820-4 is a 4-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts and latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.
- 250VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CST-100 II Series
No. of Positions
4Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1375820-4.
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
