Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11H3151
Product RangeCST-100 II Series
Your Part Number
4,862 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.541 |
| 25+ | $0.498 |
| 50+ | $0.456 |
| 100+ | $0.414 |
| 500+ | $0.391 |
| 1000+ | $0.366 |
| 5000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11H3151
Product RangeCST-100 II Series
Technical Datasheet
Product RangeCST-100 II Series
No. of Positions9Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1375820-9
2 Products Found
Technical Specifications
Product Range
CST-100 II Series
No. of Positions
9Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
