Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375963-2Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.11R8147
Product RangeAMPMODU PC/104 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 105+ | $75.020 |
| 250+ | $73.220 |
Price for:Each
Minimum: 105
Multiple: 105
$7,877.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375963-2Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.11R8147
Product RangeAMPMODU PC/104 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows4Rows
Product RangeAMPMODU PC/104 Series
No. of Contacts104Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Product Range
AMPMODU PC/104 Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
104Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (3)
Alternatives for 1375963-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
