Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445048-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11H4288
Product RangeMicro MATE-N-LOK Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 10+ | $0.473 |
| 25+ | $0.427 |
| 50+ | $0.396 |
| 100+ | $0.379 |
| 500+ | $0.343 |
| 1000+ | $0.307 |
| 5000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445048-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11H4288
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1445048-2
3 Products Found
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
