Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445962-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.87X9805
Product RangePower 45
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.927 |
| 100+ | $0.814 |
| 250+ | $0.777 |
| 500+ | $0.726 |
| 1000+ | $0.696 |
| 2500+ | $0.655 |
| 5000+ | $0.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445962-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.87X9805
Product RangePower 45
Technical Datasheet
Product RangePower 45
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin, Socket
Contact Termination Type-
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
SVHCTo Be Advised
Technical Specifications
Product Range
Power 45
Contact Material
Copper
Contact Termination Type
-
Wire Size AWG Max
10AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
14AWG
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
