Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No164164-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.17C2096
Product RangeType III+ Series
Your Part Number
1,272 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.240 |
| 25+ | $2.020 |
| 50+ | $1.930 |
| 100+ | $1.850 |
| 250+ | $1.750 |
| 500+ | $1.710 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No164164-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.17C2096
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithCPC (Circular Plastic Connector), CMC (Circular Metal Connector), G Series, M Series Multimate Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 164164-1 is a grounding pin Signal Contact made of copper alloy with tin plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp snap-in contact is suitable for circular plastic and circular metal connectors, G series and M series Multimate connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
CPC (Circular Plastic Connector), CMC (Circular Metal Connector), G Series, M Series Multimate Connectors
Contact Material
Copper
Alternatives for 164164-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
