Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171661-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel51X1917
Re-Reel84R0926
Cut Tape84R0926
Product RangeEconoseal J 070
Your Part Number
29,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.487 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 10+ | $0.416 |
| 25+ | $0.392 |
| 50+ | $0.376 |
| 100+ | $0.361 |
| 500+ | $0.329 |
| 1000+ | $0.312 |
| 5000+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.253 |
| 12000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171661-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel51X1917
Re-Reel84R0926
Cut Tape84R0926
Product RangeEconoseal J 070
Technical Datasheet
Product RangeEconoseal J 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithEconoseal J Mark-II Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171661-1 is a 16 to 19AWG Tab Crimp Contact made of brass base material with tin-plating interface and contact termination area. It is used with AMP econoseal, econoseal J-070 series connectors.
- 10A Current rating
- 0 to 24A Terminal transmits (low power)
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Econoseal J 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Econoseal J Mark-II Series Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
