Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X3638
Product RangeEI Series
Your Part Number
5,136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.512 |
| 25+ | $0.458 |
| 100+ | $0.408 |
| 500+ | $0.353 |
| 1000+ | $0.313 |
| 2500+ | $0.298 |
| 5000+ | $0.281 |
Price for:Each
Minimum: 10
Multiple: 10
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X3638
Product RangeEI Series
Technical Datasheet
Product RangeEI Series
No. of Contacts4Contacts
GenderHeader
Pitch Spacing2.5mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EI Series
Gender
Header
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Brass
No. of Contacts
4Contacts
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 171825-4
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
